Technical Document
Specifications
Range
Preventa
Series
XUSL4E
Beam Resolution
30mm
Component Type
Receiver, Transmitter
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
23
Protective Height
460mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
4 m, 12 m
Maximum Response Time
7.5 ms
Height
513mm
Supply Voltage
24 V dc
Length
31mm
Width
29.4mm
Terminal Type
5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)
Application
Hand
Dimensions
31 x 29.4 x 513 mm
Features
2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs
Product details
Preventa XUSL Safety Light Curtains
Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated
Light Curtain
EGP 157,742.60
EGP 157,742.60 1 Pair (ex VAT)
1
EGP 157,742.60
EGP 157,742.60 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Range
Preventa
Series
XUSL4E
Beam Resolution
30mm
Component Type
Receiver, Transmitter
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
23
Protective Height
460mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
4 m, 12 m
Maximum Response Time
7.5 ms
Height
513mm
Supply Voltage
24 V dc
Length
31mm
Width
29.4mm
Terminal Type
5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)
Application
Hand
Dimensions
31 x 29.4 x 513 mm
Features
2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs
Product details
Preventa XUSL Safety Light Curtains
Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated