Telemecanique Sensors Diffuse Photoelectric Sensor, Miniature Sensor, 1.1 m Detection Range

RS Stock No.: 212-1814Brand: Telemecanique SensorsManufacturers Part No.: XUM6APXBM8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Miniature

Detection Type

Diffuse

Detection Range

1.1 m

Output Type

PNP

Electrical Connection

M8 Connector

IP Rating

IP65, IP67

Response Time

0,5 ms

Series

XUM6

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 5,780.82

EGP 5,780.82 Each (ex VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Miniature Sensor, 1.1 m Detection Range

EGP 5,780.82

EGP 5,780.82 Each (ex VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Miniature Sensor, 1.1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Miniature

Detection Type

Diffuse

Detection Range

1.1 m

Output Type

PNP

Electrical Connection

M8 Connector

IP Rating

IP65, IP67

Response Time

0,5 ms

Series

XUM6

Country of Origin

Japan