Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range

RS Stock No.: 753-0343Brand: Telemecanique SensorsManufacturers Part No.: XUK1APBNL2
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Retroreflective

Detection Range

7 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Product details

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 12,894.66

EGP 12,894.66 Each (ex VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range

EGP 12,894.66

EGP 12,894.66 Each (ex VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Retroreflective

Detection Range

7 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Product details

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more