Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 30 m Detection Range

RS Stock No.: 845-3474Brand: Telemecanique SensorsManufacturers Part No.: XUBLBKCNM12T
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

0 → 30 m

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

25 mA

Response Time

<400 μs

Minimum Operating Temperature

-10°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+45°C

Country of Origin

France

Stock information temporarily unavailable.

EGP 29,418.35

EGP 29,418.35 Each (ex VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 30 m Detection Range

EGP 29,418.35

EGP 29,418.35 Each (ex VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 30 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

0 → 30 m

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

25 mA

Response Time

<400 μs

Minimum Operating Temperature

-10°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+45°C

Country of Origin

France