Technical Document
Specifications
Sensor Style
Threaded Miniature
Detection Type
Polarised Retro Reflection
Detection Range
2 m
Output Type
Discrete
Electrical Connection
1/2"20 UNF 3 Pin Connector
Electrical Connection
1/2""20 UNF 3 Pin Connector
Series
XU
Better World Verification
Green Premium
Country of Origin
France
EGP 18,413.85
EGP 18,413.85 Each (ex VAT)
1
EGP 18,413.85
EGP 18,413.85 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Style
Threaded Miniature
Detection Type
Polarised Retro Reflection
Detection Range
2 m
Output Type
Discrete
Electrical Connection
1/2"20 UNF 3 Pin Connector
Electrical Connection
1/2""20 UNF 3 Pin Connector
Series
XU
Better World Verification
Green Premium
Country of Origin
France