Technical Document
Specifications
Sensor Style
Barrel
Detection Type
Retroreflective
Detection Range
2 m
Output Type
Relay
Electrical Connection
2 Wire Cable 2 m
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
=20 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Country of Origin
France
Product details
Series XU Metal Bodied Detectors - Reflex
Cylindrical photo-electric detectors with metal case
Pre-cabled with 2m length cable
LED for visual indication of output state
Short-circuit protection (except stock no. 324-1383)
Operating temperature range: -25 to +55 °C
IP67 rating
AC/DC Supply 2 wire solid state output
EGP 17,456.49
EGP 17,456.49 Each (ex VAT)
1
EGP 17,456.49
EGP 17,456.49 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Style
Barrel
Detection Type
Retroreflective
Detection Range
2 m
Output Type
Relay
Electrical Connection
2 Wire Cable 2 m
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
=20 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Country of Origin
France
Product details
Series XU Metal Bodied Detectors - Reflex
Cylindrical photo-electric detectors with metal case
Pre-cabled with 2m length cable
LED for visual indication of output state
Short-circuit protection (except stock no. 324-1383)
Operating temperature range: -25 to +55 °C
IP67 rating
AC/DC Supply 2 wire solid state output