Telemecanique Sensors Inductive Block Proximity Sensor, 10 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 221-1710Brand: Telemecanique SensorsManufacturers Part No.: XS7E1A1PAL01M12Distrelec Article No.: 30304332
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

13mm

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

XS

Depth

13mm

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Distrelec Product Id

30304332

Country of Origin

Indonesia

Stock information temporarily unavailable.

EGP 4,350.63

EGP 4,350.63 Each (ex VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 10 mm Detection, PNP NO, 12 → 24 V dc

EGP 4,350.63

EGP 4,350.63 Each (ex VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 10 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

13mm

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

XS

Depth

13mm

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Distrelec Product Id

30304332

Country of Origin

Indonesia