Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 264 V ac/dc

RS Stock No.: 793-1807Brand: Telemecanique SensorsManufacturers Part No.: XS7C4A1MPG13Distrelec Article No.: 30225559
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 264 V ac/dc

Length

40mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

240V

Minimum Operating Temperature

-25°C

Switching Frequency

50 Hz

Standards Met

CSA, UL

Series

OsiSense XS

Depth

117mm

Maximum ac Voltage

240V

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

200 mA, 300 mA

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Stock information temporarily unavailable.

EGP 8,416.69

EGP 8,416.69 Each (ex VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 264 V ac/dc

EGP 8,416.69

EGP 8,416.69 Each (ex VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 264 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 264 V ac/dc

Length

40mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

240V

Minimum Operating Temperature

-25°C

Switching Frequency

50 Hz

Standards Met

CSA, UL

Series

OsiSense XS

Depth

117mm

Maximum ac Voltage

240V

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

200 mA, 300 mA

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.