Technical Document
Specifications
Thread Size
M5
Sensor Technology
Inductive
Detection Range
0 → 2.5 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
12 → 24 V dc
Housing Material
Stainless Steel
Country of Origin
Italy
You may be interested in
EGP 4,552.66
EGP 4,552.66 Each (ex VAT)
Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor, M5, 0 → 2.5 mm Detection, PNP NO, 12
1
EGP 4,552.66
EGP 4,552.66 Each (ex VAT)
Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor, M5, 0 → 2.5 mm Detection, PNP NO, 12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical Document
Specifications
Thread Size
M5
Sensor Technology
Inductive
Detection Range
0 → 2.5 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
12 → 24 V dc
Housing Material
Stainless Steel
Country of Origin
Italy
You may be interested in
