Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 36 V dc, 12

RS Stock No.: 195-1824Brand: Telemecanique SensorsManufacturers Part No.: XS1N30PA349TF
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP68, IP69K

Length

43mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Depth

30mm

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Standards Met

CE, CSA, UL

Series

General Purpose

Country of Origin

France

Stock information temporarily unavailable.

EGP 11,221.62

EGP 11,221.62 Each (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 36 V dc, 12

EGP 11,221.62

EGP 11,221.62 Each (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 36 V dc, 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP68, IP69K

Length

43mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Depth

30mm

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Standards Met

CE, CSA, UL

Series

General Purpose

Country of Origin

France