Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading

RS Stock No.: 179-9889Brand: Telemecanique SensorsManufacturers Part No.: XMLK010B2D71
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Accuracy

±1 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Male Connector

Response Time

5 ms

Maximum Current

6 mA

Series

XMLK

Supply Voltage

24 V dc

Housing Material

Ceramic, Nitrile (NBR), Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 17,286.40

EGP 17,286.40 Each (ex VAT)

Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading

EGP 17,286.40

EGP 17,286.40 Each (ex VAT)

Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Accuracy

±1 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Male Connector

Response Time

5 ms

Maximum Current

6 mA

Series

XMLK

Supply Voltage

24 V dc

Housing Material

Ceramic, Nitrile (NBR), Stainless Steel

IP Rating

IP65

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Country of Origin

Switzerland