Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector

RS Stock No.: 135-3738Brand: Telemecanique SensorsManufacturers Part No.: XMLA300D2C11
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Connection

DIN 43650A 4-Pin Male Connector

Suitable Media

Air, Oil

Voltage Rating

240 V ac, 250V dc

Connection Thread Standard

G

Minimum Operating Temperature

-13°C

Maximum Operating Temperature

+158°C

IP Rating

IP65, IP66

Minimum Pressure Setting

0bar

Pressure Setting Range

0 → 300bar

Maximum Pressure Setting

300bar

Country of Origin

Morocco

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Stock information temporarily unavailable.

EGP 22,114.30

EGP 22,114.30 Each (ex VAT)

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector

EGP 22,114.30

EGP 22,114.30 Each (ex VAT)

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection

DIN 43650A 4-Pin Male Connector

Suitable Media

Air, Oil

Voltage Rating

240 V ac, 250V dc

Connection Thread Standard

G

Minimum Operating Temperature

-13°C

Maximum Operating Temperature

+158°C

IP Rating

IP65, IP66

Minimum Pressure Setting

0bar

Pressure Setting Range

0 → 300bar

Maximum Pressure Setting

300bar

Country of Origin

Morocco

Product details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT