Hazardous Product

Telemecanique Sensors XCSRC Series RFID Non-Contact Safety Switch, 24V dc, Valox Housing, 2NO, M12

RS Stock No.: 177-6834Brand: Telemecanique SensorsManufacturers Part No.: XCSRC30M12
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Valox

Connection Type

M12

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 mm

Series

XCSRC

Range

Preventa

IP Rating

IP65, IP66, IP67, IP69K

Supply Current

60mA

Length

45mm

Width

15mm

Number of Approach Directions

3

Depth

108.3mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 20,800.51

EGP 20,800.51 Each (ex VAT)

Telemecanique Sensors XCSRC Series RFID Non-Contact Safety Switch, 24V dc, Valox Housing, 2NO, M12

EGP 20,800.51

EGP 20,800.51 Each (ex VAT)

Telemecanique Sensors XCSRC Series RFID Non-Contact Safety Switch, 24V dc, Valox Housing, 2NO, M12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Valox

Connection Type

M12

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

10 mm

Series

XCSRC

Range

Preventa

IP Rating

IP65, IP66, IP67, IP69K

Supply Current

60mA

Length

45mm

Width

15mm

Number of Approach Directions

3

Depth

108.3mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more