Technical Document
Specifications
Normal State Configuration
2NO/1NC
Actuator Included
Yes
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Housing Material
Zinc Alloy
Range
Preventa
IP Rating
IP67
Series
XCSB
Length
114mm
Width
52mm
Depth
44mm
Maximum Current
6A
Country of Origin
France
Product details
XCSB Safety Interlock Switch.
The Schneider XCSB series is an industrial safety interlock switch with manual locking and unlocking of the actuator via a pushbutton. The XCSB offers protection of operators by stopping the machine when the actuator (attached to the machine guard) is withdrawn from the head of the safety switch. It has a red metal housing with a key operated turret head and one tapped M20x1.5 cable entry.
Features.
- 3 safety contacts, slow-break, break before make
- Manual unlocking via pushbutton
- Metal body
- Drive head can be moved 90° in each direction
- 8 possibilities for inserting the actuating key
- 20 N minimum force for positive opening
- IP67 protection in accordance with EN/IEC 60529 and EN/IEC 60947-5-1
- 4 different actuator keys available, please order separately
Approvals
UL, CSA.
Standards
IEC 60947, EN 292, EN 60204, EN 1088.
Interlock Switch
EGP 15,742.92
EGP 15,742.92 Each (ex VAT)
1
EGP 15,742.92
EGP 15,742.92 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Normal State Configuration
2NO/1NC
Actuator Included
Yes
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Housing Material
Zinc Alloy
Range
Preventa
IP Rating
IP67
Series
XCSB
Length
114mm
Width
52mm
Depth
44mm
Maximum Current
6A
Country of Origin
France
Product details
XCSB Safety Interlock Switch.
The Schneider XCSB series is an industrial safety interlock switch with manual locking and unlocking of the actuator via a pushbutton. The XCSB offers protection of operators by stopping the machine when the actuator (attached to the machine guard) is withdrawn from the head of the safety switch. It has a red metal housing with a key operated turret head and one tapped M20x1.5 cable entry.
Features.
- 3 safety contacts, slow-break, break before make
- Manual unlocking via pushbutton
- Metal body
- Drive head can be moved 90° in each direction
- 8 possibilities for inserting the actuating key
- 20 N minimum force for positive opening
- IP67 protection in accordance with EN/IEC 60529 and EN/IEC 60947-5-1
- 4 different actuator keys available, please order separately
Approvals
UL, CSA.
Standards
IEC 60947, EN 292, EN 60204, EN 1088.