Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max

RS Stock No.: 221-2917Brand: Telemecanique SensorsManufacturers Part No.: XCPR2118P20
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Action Type

Snap Action

Country of Origin

France

Stock information temporarily unavailable.

EGP 4,394.40

EGP 4,394.40 Each (ex VAT)

Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max

EGP 4,394.40

EGP 4,394.40 Each (ex VAT)

Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Action Type

Snap Action

Country of Origin

France