Technical Document
Specifications
Actuator Type
Roller Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
3A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG13
Series
XCKJ
Action Type
Snap Action
Length
40mm
Minimum Operating Temperature
-25°C
Depth
120mm
Width
44mm
Maximum Operating Temperature
+70°C
Mounting Orientation
Cable
Operating Force
40 N
Mechanical Life
25000000Cycles
EGP 8,303.40
EGP 8,303.40 Each (ex VAT)
1
EGP 8,303.40
EGP 8,303.40 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Actuator Type
Roller Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
3A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG13
Series
XCKJ
Action Type
Snap Action
Length
40mm
Minimum Operating Temperature
-25°C
Depth
120mm
Width
44mm
Maximum Operating Temperature
+70°C
Mounting Orientation
Cable
Operating Force
40 N
Mechanical Life
25000000Cycles