Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch, NO/NC, IP66, IP67, 2P, Metal Housing, 240V ac Max,

RS Stock No.: 179-9864Brand: Telemecanique SensorsManufacturers Part No.: XCKD2106P16Distrelec Article No.: 13630877
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Cats Whisker

Pole and Throw Configuration

2P

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M16

Series

OsiSense XC

Action Type

Snap Action

Length

31mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

65mm

Mechanical Life

5000000Cycles

Operating Force

0.13 Nm

Mounting Orientation

Vertical

Country of Origin

Indonesia

Stock information temporarily unavailable.

EGP 4,659.44

EGP 4,659.44 Each (ex VAT)

Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch, NO/NC, IP66, IP67, 2P, Metal Housing, 240V ac Max,

EGP 4,659.44

EGP 4,659.44 Each (ex VAT)

Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch, NO/NC, IP66, IP67, 2P, Metal Housing, 240V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Cats Whisker

Pole and Throw Configuration

2P

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M16

Series

OsiSense XC

Action Type

Snap Action

Length

31mm

Width

30mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

65mm

Mechanical Life

5000000Cycles

Operating Force

0.13 Nm

Mounting Orientation

Vertical

Country of Origin

Indonesia