Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP65, DP, 230V ac Max, 10A Max

RS Stock No.: 609-6451Brand: Telemecanique SensorsManufacturers Part No.: XC1AC126
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Maximum AC Voltage

230V

Maximum DC Voltage

230V

Series

OsiSense XC

Action Type

Slow Action

Length

113mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

44mm

Width

77mm

Mechanical Life

10000000Cycles

Country of Origin

Spain

Product details

Series XC1-AC limit switches

XC1-AC switches for handling applications, metal body with dependent action contacts.
Range specially designed for a high temperature environment (+250 °C).

Standards

  IEC-947-5-1; IEC 337-1 and EN60947-1

Stock information temporarily unavailable.

EGP 22,941.20

EGP 22,941.20 Each (ex VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP65, DP, 230V ac Max, 10A Max

EGP 22,941.20

EGP 22,941.20 Each (ex VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP65, DP, 230V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Maximum AC Voltage

230V

Maximum DC Voltage

230V

Series

OsiSense XC

Action Type

Slow Action

Length

113mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

44mm

Width

77mm

Mechanical Life

10000000Cycles

Country of Origin

Spain

Product details

Series XC1-AC limit switches

XC1-AC switches for handling applications, metal body with dependent action contacts.
Range specially designed for a high temperature environment (+250 °C).

Standards

  IEC-947-5-1; IEC 337-1 and EN60947-1