Technical Document
Specifications
Brand
TelegartnerLength
3m
LAN Category
Cat6a
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Wiring Configuration
Crossover
Standards Met
EIA/TIA 568B, ISO 11801, UL Listed E244889
Connector B
RJ45
Connector B Gender
Male
Country of Origin
Germany
Product details
Cat. 6A Cross-Over S/FTP RJ45 Patch Cable
Cat 6A cross over patch cable S/FTP 600 MHz
For cascading hubs and PCs
8-core, 7 strands, copper
4 x 2 x AWG27/7, Ø 1.02 mm (±0.05 mm), Ø with insulation 1.2 mm
Fully shielded
Ground braid
Moulded bushings with locking lever protection, yellow
LSZH sheathing, grey
Operating temperature: -40 °C to 75 °C
Ø out: 5.8 mm (±0.2 mm)
Standards
IEC 60332-1, EIA/TIA 568B, ISO 11801, Standard for Communications Cable, UL Listed E244889
EGP 1,719.49
EGP 1,719.49 Each (ex VAT)
1
EGP 1,719.49
EGP 1,719.49 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerLength
3m
LAN Category
Cat6a
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Wiring Configuration
Crossover
Standards Met
EIA/TIA 568B, ISO 11801, UL Listed E244889
Connector B
RJ45
Connector B Gender
Male
Country of Origin
Germany
Product details
Cat. 6A Cross-Over S/FTP RJ45 Patch Cable
Cat 6A cross over patch cable S/FTP 600 MHz
For cascading hubs and PCs
8-core, 7 strands, copper
4 x 2 x AWG27/7, Ø 1.02 mm (±0.05 mm), Ø with insulation 1.2 mm
Fully shielded
Ground braid
Moulded bushings with locking lever protection, yellow
LSZH sheathing, grey
Operating temperature: -40 °C to 75 °C
Ø out: 5.8 mm (±0.2 mm)
Standards
IEC 60332-1, EIA/TIA 568B, ISO 11801, Standard for Communications Cable, UL Listed E244889