Technical Document
Specifications
Brand
TelegartnerAdapter Type A
SMA
Adapter Type B
SMB
Gender A
Male
Gender B
Male
Body Orientation
Straight
Length
25mm
Country of Origin
Germany
Product details
Telegartner SMA to SMB Adaptors
Telegärtner BNC RF Connectors
Stock information temporarily unavailable.
EGP 4,653.67
EGP 4,653.67 Each (ex VAT)
Telegartner Straight RF Adapter SMA Plug to SMB Plug
Select packaging type
Standard
1
EGP 4,653.67
EGP 4,653.67 Each (ex VAT)
Telegartner Straight RF Adapter SMA Plug to SMB Plug
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerAdapter Type A
SMA
Adapter Type B
SMB
Gender A
Male
Gender B
Male
Body Orientation
Straight
Length
25mm
Country of Origin
Germany
Product details