Telegartner, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 868-058Brand: TelegartnerManufacturers Part No.: J01002A1288
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59 B/U

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

Telegärtner BNC RF Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

P.O.A.

Telegartner, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59 B/U

Operating Frequency

0 → 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

Telegärtner BNC RF Connectors

You may be interested in