Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Insulated Straight Bulkhead BNC Solder Jacks
From Telegartner, a range of Insulated 50 Ω and 75 Ω BNC straight solder termination bulkhead jacks with colour coded insulating washers. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism these connectors can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Insulated 50 Ω BNC bulkhead jack 112-2369 has black insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2375 has white insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2381 has red insulating washers
Insulated 75 Ω BNC bulkhead jack 124-9111 has black insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9127 has white insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9133 has red insulation washers
Insulated 75 Ω BNC bulkhead jack 193-8338 has green insulation washers
Insulated 75 Ω BNC bulkhead jack 112-1158 has blue insulating washers
Features and Benefits
Bayonet coupling
IP54 rated between a mated plug and jack
Up to 4 GHz
Applications
Signal
Data
Video transmission
Telegärtner BNC RF Connectors
EGP 589.09
EGP 589.09 Each (ex VAT)
1
EGP 589.09
EGP 589.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Insulated Straight Bulkhead BNC Solder Jacks
From Telegartner, a range of Insulated 50 Ω and 75 Ω BNC straight solder termination bulkhead jacks with colour coded insulating washers. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism these connectors can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Insulated 50 Ω BNC bulkhead jack 112-2369 has black insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2375 has white insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2381 has red insulating washers
Insulated 75 Ω BNC bulkhead jack 124-9111 has black insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9127 has white insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9133 has red insulation washers
Insulated 75 Ω BNC bulkhead jack 193-8338 has green insulation washers
Insulated 75 Ω BNC bulkhead jack 112-1158 has blue insulating washers
Features and Benefits
Bayonet coupling
IP54 rated between a mated plug and jack
Up to 4 GHz
Applications
Signal
Data
Video transmission