Telegartner, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 193-8417Brand: TelegartnerManufacturers Part No.: J01001A0038
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω Insulated Right Angled BNC Bulkhead Jacks - PCB Mount

From Telegartner, a range of 50 Ω insulated right angled BNC PCB mount jacks. The solder termination jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Solder termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8

Stock information temporarily unavailable.

EGP 895.68

EGP 895.68 Each (ex VAT)

Telegartner, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

EGP 895.68

EGP 895.68 Each (ex VAT)

Telegartner, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω Insulated Right Angled BNC Bulkhead Jacks - PCB Mount

From Telegartner, a range of 50 Ω insulated right angled BNC PCB mount jacks. The solder termination jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC jacks can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC jack one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Solder termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8