Telegartner MP8 Series Male RJ45 Connector, Cable Mount, Cat6a, STP Shield Straight

RS Stock No.: 765-3724Brand: TelegartnerManufacturers Part No.: J00026A0165
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Shield Type

STP

Orientation

Straight

Length

6.6mm

Width

11.68mm

Depth

18.5mm

Series

MP8

Series Number

J00026A

Contact Material

Phosphor Bronze

Contact Plating

Nickel Gold Alloy

Country of Origin

Germany

Product details

RJ45 plug MP8(8) FS Cat.6a

RJ45 connectors with 360° shielding
RJ45 connectors for solid and stranded wire
Boots: grey, red, blue, yellow, green, black
RJ45 crimp tool with durability ≥ 10.000 crimp cycles
Preassembled protection cap
Robust zinc diecast housing
360° shielding
Full metal shielding between pairs of wires
Three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
Can be assembled in 60 seconds without any special tools
Optimised for the field, including demanding applications
Secure transmission even with outside interference
Four-chamber wire manager (available with colour code T568A or T568B)
Suitable for cablings in office buildings, data centres, industrial facilities and home networks
Supreme reliability
Ideal for network repairs, special length and extensions
Piercing contacts suitable for conductor cross-sections AWG27/7 - 22/7; AWG24/1 - 22/1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 212.38

EGP 212.38 Each (ex VAT)

Telegartner MP8 Series Male RJ45 Connector, Cable Mount, Cat6a, STP Shield Straight

EGP 212.38

EGP 212.38 Each (ex VAT)

Telegartner MP8 Series Male RJ45 Connector, Cable Mount, Cat6a, STP Shield Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Shield Type

STP

Orientation

Straight

Length

6.6mm

Width

11.68mm

Depth

18.5mm

Series

MP8

Series Number

J00026A

Contact Material

Phosphor Bronze

Contact Plating

Nickel Gold Alloy

Country of Origin

Germany

Product details

RJ45 plug MP8(8) FS Cat.6a

RJ45 connectors with 360° shielding
RJ45 connectors for solid and stranded wire
Boots: grey, red, blue, yellow, green, black
RJ45 crimp tool with durability ≥ 10.000 crimp cycles
Preassembled protection cap
Robust zinc diecast housing
360° shielding
Full metal shielding between pairs of wires
Three strain relief settings (cable diameters 5.0 mm to 9.0 mm)
Can be assembled in 60 seconds without any special tools
Optimised for the field, including demanding applications
Secure transmission even with outside interference
Four-chamber wire manager (available with colour code T568A or T568B)
Suitable for cablings in office buildings, data centres, industrial facilities and home networks
Supreme reliability
Ideal for network repairs, special length and extensions
Piercing contacts suitable for conductor cross-sections AWG27/7 - 22/7; AWG24/1 - 22/1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in