Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT

RS Stock No.: 399-9391Brand: TeledyneManufacturers Part No.: ER412-26A
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Coil Resistance

1560Ω

Relay Type

RF Relay

Contact Resistance

100 mΩ

Contact Configuration

DPDT

Coil Voltage

26.5V dc

Mounting Type

PCB Mount

Contact Voltage

28V dc

Coil Power

450mW

Contact Material

Gold Plated

Height

9.86mm

Relay Switching Classification

General Purpose Relay

Diameter

9.4mm

Dimensions

9.4 x 10.29 x 9.86mm

Operating Time Including Bounce

2ms

Depth

10.29mm

Length

9.4mm

Life

1000000Cycles

Operating Temperature Range

-65 → +125°C

Switching Voltage

28V dc

Terminal Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Product details

TO-5 RF Relay - ER412 Series

Signal switching from dc to 1.0GHz
Highly ESD resistant, EMI shielding
10μA-10mV to 28Vdc switching range
Hermetically sealed
Operating temperature -65 to +125°C
H25.91xDia.9.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 11,008.94

EGP 11,008.94 Each (ex VAT)

Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT

EGP 11,008.94

EGP 11,008.94 Each (ex VAT)

Teledyne PCB Mount RF Relay, 26.5V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Resistance

1560Ω

Relay Type

RF Relay

Contact Resistance

100 mΩ

Contact Configuration

DPDT

Coil Voltage

26.5V dc

Mounting Type

PCB Mount

Contact Voltage

28V dc

Coil Power

450mW

Contact Material

Gold Plated

Height

9.86mm

Relay Switching Classification

General Purpose Relay

Diameter

9.4mm

Dimensions

9.4 x 10.29 x 9.86mm

Operating Time Including Bounce

2ms

Depth

10.29mm

Length

9.4mm

Life

1000000Cycles

Operating Temperature Range

-65 → +125°C

Switching Voltage

28V dc

Terminal Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Product details

TO-5 RF Relay - ER412 Series

Signal switching from dc to 1.0GHz
Highly ESD resistant, EMI shielding
10μA-10mV to 28Vdc switching range
Hermetically sealed
Operating temperature -65 to +125°C
H25.91xDia.9.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in