Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Teledyne LeCroy T3DSO2000HD Series, 200MHz Bench Mixed Signal Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 284-5881Brand: Teledyne LeCroyManufacturers Part No.: T3DSO2204HD-MSDistrelec Article No.: 30415563
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

T3DSO2000HD

Digital/Analogue

Analogue, Digital

Distrelec Product Id

30415563

Country of Origin

China

Stock information temporarily unavailable.

EGP 427,785.96

EGP 427,785.96 Each (ex VAT)

Teledyne LeCroy T3DSO2000HD Series, 200MHz Bench Mixed Signal Oscilloscope, 4 Analogue Channels, 16 Digital Channels

EGP 427,785.96

EGP 427,785.96 Each (ex VAT)

Teledyne LeCroy T3DSO2000HD Series, 200MHz Bench Mixed Signal Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

T3DSO2000HD

Digital/Analogue

Analogue, Digital

Distrelec Product Id

30415563

Country of Origin

China