Teledyne LeCroy,Accessory Kit Adjustment Tool (1), Color Coding Rings Set (1), Ground Attachment (1), IC Test Tip (1),

RS Stock No.: 801-4921Brand: Teledyne LeCroyManufacturers Part No.: PKIT2-5MM-101
brand-logo
View all in Oscilloscope Kits

Technical Document

Specifications

Model Number

PKIT2-5MM-101

For Use With

Probe

Kit Type

Accessory Kit

Kit Contents

Adjustment Tool (1), Color Coding Rings Set (1), Ground Attachment (1), IC Test Tip (1), Sprung Hook (1), Standard Ground Lead (1)

Country of Origin

Japan

Product details

Teledyne LeCroy Accessory Kit PKIT2-5MM-101 for PP010 Series Passive Probes

One of the advantages of using Teledyne LeCroy passive probes is the large number of accessories available from RS for use with these probes. Accessory Kit PKIT2-5MM-101 contains a sprung hook, ground lead, adjustment tool, ground attachment, IC test tip and a set of colour coding rings. These accessories are designed for use with Teledyne LeCroy passive probes PP0010.

Passive Oscilloscope Probes

Stock information temporarily unavailable.

EGP 3,853.83

EGP 3,853.83 Each (ex VAT)

Teledyne LeCroy,Accessory Kit Adjustment Tool (1), Color Coding Rings Set (1), Ground Attachment (1), IC Test Tip (1),

EGP 3,853.83

EGP 3,853.83 Each (ex VAT)

Teledyne LeCroy,Accessory Kit Adjustment Tool (1), Color Coding Rings Set (1), Ground Attachment (1), IC Test Tip (1),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

PKIT2-5MM-101

For Use With

Probe

Kit Type

Accessory Kit

Kit Contents

Adjustment Tool (1), Color Coding Rings Set (1), Ground Attachment (1), IC Test Tip (1), Sprung Hook (1), Standard Ground Lead (1)

Country of Origin

Japan

Product details

Teledyne LeCroy Accessory Kit PKIT2-5MM-101 for PP010 Series Passive Probes

One of the advantages of using Teledyne LeCroy passive probes is the large number of accessories available from RS for use with these probes. Accessory Kit PKIT2-5MM-101 contains a sprung hook, ground lead, adjustment tool, ground attachment, IC test tip and a set of colour coding rings. These accessories are designed for use with Teledyne LeCroy passive probes PP0010.

Passive Oscilloscope Probes