Teledyne LeCroy HVD3206-6M Oscilloscope Probe, Differential Type, 80MHz, 1:50, 1:500

RS Stock No.: 918-6866Brand: Teledyne LeCroyManufacturers Part No.: HVD3206-6M
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:50, 1:500

Bandwidth

80MHz

Maximum Common Mode Input Voltage

1kV

Model Number p

HVD3206-6M

Model Number (p)

HVD3206-6M

Number of Probes

2

Safety Category Level

CAT I, CAT III

Safety Category Voltage

1000 Vrms, 1500 V dc, 2000 (DC + Peak AC) V

Safety Category

Cat I 2000 (DC + Peak AC) V, Cat III 1000 Vrms, Cat III 1500 V dc

Rise Time

4.4ns

Country of Origin

United States

Product details

Teledyne LeCroy High Voltage Differential Probe HDV3206-6M

Teledyne LeCroy 2kV, 120 MHz high voltage differential probe HVD3206-6M is specifically designed for 1500 V dc solar photovoltaic (PV) measurements per the IEC/EN 61010-031:2015 standard. The CMRR is exceptional out to very high frequencies, greatly improving measurement capability in noisy, high common-mode environments found in power electronics. The high CMRR combined with low probe noise and high offset capability enables measurement of very small control signals floating on high common-mode voltages. HVD probes provide 1% gain accuracy for precise voltage measurements. AutoZero capability ensures further measurement precision by allowing small offset drifts to be calibrated out of the measurement. The ProBus interface provides power and communication to the probe, eliminating the need for a separate power supply or batteries. Attenuation is automatically selected based on oscilloscope gain range (V/div) setting.

Features and Benefits

The world's only 2 kV CAT safety rated probe
The only 1500 V dc safety rated probe per IEC/EN 61010-031:2015
Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
1% gain accuracy
High offset capability at both high and low attenuation
AC or DC coupling
ProBus active probe interface with automatic scaling
Auto-zero capabilities
Wide oscilloscope compatibility

Supplied with

Safety alligator clips (1 red, 1 black), plunger pincer clips (1 red, 1 black), plunger hook clips (1 red, 1 black), plunger alligator clips (1 red, 1 black), spade terminals (1 red, 1 black), 6 kV safety alligator clips (1 red, 1 black)

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy HVD3206-6M Oscilloscope Probe, Differential Type, 80MHz, 1:50, 1:500

P.O.A.

Teledyne LeCroy HVD3206-6M Oscilloscope Probe, Differential Type, 80MHz, 1:50, 1:500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

1:50, 1:500

Bandwidth

80MHz

Maximum Common Mode Input Voltage

1kV

Model Number p

HVD3206-6M

Model Number (p)

HVD3206-6M

Number of Probes

2

Safety Category Level

CAT I, CAT III

Safety Category Voltage

1000 Vrms, 1500 V dc, 2000 (DC + Peak AC) V

Safety Category

Cat I 2000 (DC + Peak AC) V, Cat III 1000 Vrms, Cat III 1500 V dc

Rise Time

4.4ns

Country of Origin

United States

Product details

Teledyne LeCroy High Voltage Differential Probe HDV3206-6M

Teledyne LeCroy 2kV, 120 MHz high voltage differential probe HVD3206-6M is specifically designed for 1500 V dc solar photovoltaic (PV) measurements per the IEC/EN 61010-031:2015 standard. The CMRR is exceptional out to very high frequencies, greatly improving measurement capability in noisy, high common-mode environments found in power electronics. The high CMRR combined with low probe noise and high offset capability enables measurement of very small control signals floating on high common-mode voltages. HVD probes provide 1% gain accuracy for precise voltage measurements. AutoZero capability ensures further measurement precision by allowing small offset drifts to be calibrated out of the measurement. The ProBus interface provides power and communication to the probe, eliminating the need for a separate power supply or batteries. Attenuation is automatically selected based on oscilloscope gain range (V/div) setting.

Features and Benefits

The world's only 2 kV CAT safety rated probe
The only 1500 V dc safety rated probe per IEC/EN 61010-031:2015
Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
1% gain accuracy
High offset capability at both high and low attenuation
AC or DC coupling
ProBus active probe interface with automatic scaling
Auto-zero capabilities
Wide oscilloscope compatibility

Supplied with

Safety alligator clips (1 red, 1 black), plunger pincer clips (1 red, 1 black), plunger hook clips (1 red, 1 black), plunger alligator clips (1 red, 1 black), spade terminals (1 red, 1 black), 6 kV safety alligator clips (1 red, 1 black)