Technical Document
Specifications
Brand
TektronixModule Type
GPIB, VGA, RS-232 Interface
For Use With
TDS3000C Series
Model Number p
TDS3GV
Country of Origin
China
Product details
TDS3GV Communication Module
GPIB (IEEE -488.2) programmability: Full talk/listen modes; Control of all modes, settings and measurements
VGA: Monitor output for direct display on large VGA-equipped monitors. DB-15 female connector, 31.6kHz sync rate, EIA RS-343A compliant
RS-232-C interface programmability: Full talk/listen modes; Control of all modes, settings and measurements. Baud Rate up to 38,4000. DB-9 male connector
Use with Wavestar™ for Oscilloscopes (WSTRO) for easy data manipulation, documentation and data logging
Compatible with TDS3000 & TDS3000B series oscilloscopes
EGP 167,703.53
EGP 167,703.53 Each (ex VAT)
1
EGP 167,703.53
EGP 167,703.53 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixModule Type
GPIB, VGA, RS-232 Interface
For Use With
TDS3000C Series
Model Number p
TDS3GV
Country of Origin
China
Product details
TDS3GV Communication Module
GPIB (IEEE -488.2) programmability: Full talk/listen modes; Control of all modes, settings and measurements
VGA: Monitor output for direct display on large VGA-equipped monitors. DB-15 female connector, 31.6kHz sync rate, EIA RS-343A compliant
RS-232-C interface programmability: Full talk/listen modes; Control of all modes, settings and measurements. Baud Rate up to 38,4000. DB-9 male connector
Use with Wavestar™ for Oscilloscopes (WSTRO) for easy data manipulation, documentation and data logging
Compatible with TDS3000 & TDS3000B series oscilloscopes
