Tektronix TCP2020 Oscilloscope Probe, DC to >50MHz, BNC Connector

RS Stock No.: 796-6705Brand: TektronixManufacturers Part No.: TCP2020Distrelec Article No.: 11048244
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Model Number p

TCP2020

Connector Type

BNC

Maximum Bandwidth

50000kHz

Safety Category

CAT II 150 V, CAT II 300V

Cable Length (Extended)

2m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Bandwidth

DC to >50MHz

Distrelec Product Id

11048244

Model Number (p)

TCP2020

Model Number (p)

TCP2020

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 462,662.41

EGP 462,662.41 Each (ex VAT)

Tektronix TCP2020 Oscilloscope Probe, DC to >50MHz, BNC Connector

EGP 462,662.41

EGP 462,662.41 Each (ex VAT)

Tektronix TCP2020 Oscilloscope Probe, DC to >50MHz, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number p

TCP2020

Connector Type

BNC

Maximum Bandwidth

50000kHz

Safety Category

CAT II 150 V, CAT II 300V

Cable Length (Extended)

2m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Bandwidth

DC to >50MHz

Distrelec Product Id

11048244

Model Number (p)

TCP2020

Model Number (p)

TCP2020

Country of Origin

China

You may be interested in