Tektronix MSO24 MSO2 Series, 100MHz Bench, Portable, Ultra Compact Oscilloscope, 4 Analogue Channels, 16 Digital

Technical Document
Specifications
Brand
TektronixBandwidth
100MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench, Portable, Ultra Compact
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
MSO2
Record Length
10M points/ch
Digital/Analogue
Analogue, Digital
Display Type
Capacitive Touch Display
Vertical Resolution
8 bit
Country of Origin
China
EGP 341,620.01
EGP 341,620.01 Each (ex VAT)
Calibration type
No Calibration
1
EGP 341,620.01
EGP 341,620.01 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixBandwidth
100MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench, Portable, Ultra Compact
Oscilloscope Form
Mixed Signal
Sample Rate Random
2.5 Gsps
Screen Size
10.1in
Series
MSO2
Record Length
10M points/ch
Digital/Analogue
Analogue, Digital
Display Type
Capacitive Touch Display
Vertical Resolution
8 bit
Country of Origin
China