Tektronix MDO4104 MDO4000C Series, 1GHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 193-2146Brand: TektronixManufacturers Part No.: MDO4104C SA6 Encore
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Series

MDO4000C

Record Length

20M points/ch

Power Source

Mains

Height

229mm

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

100 kΩ

Length

439mm

Minimum Vertical Sensitivity

1mV/div

Weight

5.5kg

Safety Category Level

CAT II

Input Capacitance

3.9 pF

Dimensions

439 x 147 x 229mm

Vertical Resolution

8 bit

Maximum Time Base

1000s

Minimum Time Base

1ns

Safety Category

CAT II 300V

Rise Time

350ps

Display Type

TFT LCD

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,781,822.80

EGP 1,781,822.80 Each (ex VAT)

Tektronix MDO4104 MDO4000C Series, 1GHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

EGP 1,781,822.80

EGP 1,781,822.80 Each (ex VAT)

Tektronix MDO4104 MDO4000C Series, 1GHz Portable Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Portable

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

2.5 Gsps

Screen Size

264mm

Series

MDO4000C

Record Length

20M points/ch

Power Source

Mains

Height

229mm

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

100 kΩ

Length

439mm

Minimum Vertical Sensitivity

1mV/div

Weight

5.5kg

Safety Category Level

CAT II

Input Capacitance

3.9 pF

Dimensions

439 x 147 x 229mm

Vertical Resolution

8 bit

Maximum Time Base

1000s

Minimum Time Base

1ns

Safety Category

CAT II 300V

Rise Time

350ps

Display Type

TFT LCD

Country of Origin

China