Dual-use

Tektronix MDO3034 + MDO3SA MDO3000 Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 831-5420Brand: TektronixManufacturers Part No.: MDO3034 + MDO3SA
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

229mm

Series

MDO3000

Record Length

10M points/ch

Safety Category Voltage

300V

Vertical Resolution

8 (11 bits with Hi Res) bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300 V

Rise Time

1.14ns

Display Type

Colour

Digital/Analogue

Digital

Length

147.4mm

Dimensions

147.4 x 416.6 x 203.2mm

Minimum Time Base

1ns/div

Height

203.2mm

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Minimum Vertical Sensitivity

1mV/div

Weight

4.2kg

Safety Category Level

CAT II

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,843,987.14

EGP 2,843,987.14 Each (ex VAT)

Tektronix MDO3034 + MDO3SA MDO3000 Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

EGP 2,843,987.14

EGP 2,843,987.14 Each (ex VAT)

Tektronix MDO3034 + MDO3SA MDO3000 Series, 350MHz Bench Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2.5 Gsps

Screen Size

229mm

Series

MDO3000

Record Length

10M points/ch

Safety Category Voltage

300V

Vertical Resolution

8 (11 bits with Hi Res) bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300 V

Rise Time

1.14ns

Display Type

Colour

Digital/Analogue

Digital

Length

147.4mm

Dimensions

147.4 x 416.6 x 203.2mm

Minimum Time Base

1ns/div

Height

203.2mm

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Minimum Vertical Sensitivity

1mV/div

Weight

4.2kg

Safety Category Level

CAT II

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Country of Origin

China