Tektronix MDO3024 MDO3000 Series Digital Portable Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated

RS Stock No.: 796-3113Brand: TektronixManufacturers Part No.: MDO3024
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Number of Analogue Channels

4

Bandwidth

200MHz

Digital/Analogue

Digital

Oscilloscope Type

Portable

Oscilloscope Form

Mixed Domain

Series

MDO3000

Calibrated

UKAS

Power Source

Mains

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 G samples/s

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Record Length

10M points/ch

Dimensions

416.6 x 147.4 x 203.2mm

Safety Category

CAT II 300V

Rise Time

1.75ns

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,069,702.64

EGP 1,069,702.64 Each (ex VAT)

Tektronix MDO3024 MDO3000 Series Digital Portable Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated

Calibration type

EGP 1,069,702.64

EGP 1,069,702.64 Each (ex VAT)

Tektronix MDO3024 MDO3000 Series Digital Portable Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Analogue Channels

4

Bandwidth

200MHz

Digital/Analogue

Digital

Oscilloscope Type

Portable

Oscilloscope Form

Mixed Domain

Series

MDO3000

Calibrated

UKAS

Power Source

Mains

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 G samples/s

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Record Length

10M points/ch

Dimensions

416.6 x 147.4 x 203.2mm

Safety Category

CAT II 300V

Rise Time

1.75ns

Country of Origin

China