Technical Document
Specifications
Brand
TektronixModule Type
Analysis Module, USB Serial Triggering
For Use With
MDO4000 Series
Model Number p
DPO4USB
Country of Origin
China
Product details
Tektronix MSO/DPO 3000/4000 Serial Triggering and Analysis Application Modules
Serial triggering and analysis modules enable triggering on packet level information together with analytical tools such as digital views of the signal, bus views, packet decoding, search tools and packet decode tables with time stamp information.
Serial Triggering and Analysis
Embedded: DPO4EMBD ( 728-6712 ); DPO3EMBD ( 727-6667 ): Serial Bus l2C, SPl
Computer: DPO4COMP ( 728-6703 ); DPO3COMP ( 727-6664 ): Serial Bus RS-232/422/485/UART
Automotive: DPO4AUTO ( 728-6704 ); DPO3AUTO ( 727-6655 ): Serial Bus CAN, LIN
Extended Automotive: DPO4AUTOMAX ( 728-6709 ): Serial Bus CAN, LIN, FlexRay
Audio: DPO4AUDIO ( 727-6695 ); DPO3AUDIO ( 727-6651 ): Serial Bus l2C, LJ, RJ, TDM
Aerospace: DPO4AERO ( 728-6737 ): Serial Bus MIL-STD-1553
Ethernet: DPO4ENET ( 728-6734 ): 10BASE-T, 100BASE-TX
USB: DPO4USB ( 728-6715 ): USB 2.0
Application Support
Limit and Mask Test: DPO4LMT ( 728-6731 ): ITU-T, ANSI-T1.102, USB Standards, Custom User-defined Masks
Video: DPO4VID ( 728-6728 ); DPO3VID ( 728-6670 ): Custom video and HDTV video signals
Power Analysis: DPO4PWR ( 728-6719 ); DPO3PWR ( 727-6661 ): Quality, Current Harmonics, Switching Loss, Safe Operating Area, Slew Rate, Modulation, Ripple
Mixed Signal Oscilloscopes
EGP 249,628.09
EGP 249,628.09 Each (ex VAT)
1
EGP 249,628.09
EGP 249,628.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixModule Type
Analysis Module, USB Serial Triggering
For Use With
MDO4000 Series
Model Number p
DPO4USB
Country of Origin
China
Product details
Tektronix MSO/DPO 3000/4000 Serial Triggering and Analysis Application Modules
Serial triggering and analysis modules enable triggering on packet level information together with analytical tools such as digital views of the signal, bus views, packet decoding, search tools and packet decode tables with time stamp information.
Serial Triggering and Analysis
Embedded: DPO4EMBD ( 728-6712 ); DPO3EMBD ( 727-6667 ): Serial Bus l2C, SPl
Computer: DPO4COMP ( 728-6703 ); DPO3COMP ( 727-6664 ): Serial Bus RS-232/422/485/UART
Automotive: DPO4AUTO ( 728-6704 ); DPO3AUTO ( 727-6655 ): Serial Bus CAN, LIN
Extended Automotive: DPO4AUTOMAX ( 728-6709 ): Serial Bus CAN, LIN, FlexRay
Audio: DPO4AUDIO ( 727-6695 ); DPO3AUDIO ( 727-6651 ): Serial Bus l2C, LJ, RJ, TDM
Aerospace: DPO4AERO ( 728-6737 ): Serial Bus MIL-STD-1553
Ethernet: DPO4ENET ( 728-6734 ): 10BASE-T, 100BASE-TX
USB: DPO4USB ( 728-6715 ): USB 2.0
Application Support
Limit and Mask Test: DPO4LMT ( 728-6731 ): ITU-T, ANSI-T1.102, USB Standards, Custom User-defined Masks
Video: DPO4VID ( 728-6728 ); DPO3VID ( 728-6670 ): Custom video and HDTV video signals
Power Analysis: DPO4PWR ( 728-6719 ); DPO3PWR ( 727-6661 ): Quality, Current Harmonics, Switching Loss, Safe Operating Area, Slew Rate, Modulation, Ripple