Dual-use

Tektronix DPO4054B DPO4000 Series, 500MHz Bench Digital Oscilloscope, 4 Analogue Channels

RS Stock No.: 738-9098Brand: TektronixManufacturers Part No.: DPO4054B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

2.5 Gsps

Screen Size

10.4in

Series

DPO4000

Record Length

20M points/ch

Maximum Time Base

1000s/div

Safety Category

CAT II 300 V

Rise Time

700ps

Display Type

Colour

Height

229mm

Minimum Vertical Sensitivity

1mV/div

Weight

5kg

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

Vertical Resolution

8 bit

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Length

439mm

Dimensions

439 x 147 x 229mm

Minimum Time Base

1ns/div

Country of Origin

China

Product details

Tektronix Mixed Signal Oscilloscopes MSO4000 Series & DPO4000 Series

MSO/DPO4000B Mixed Signal Series users can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and a minimum of 5x oversampling on all channels ensure the performance to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers a deep record length of 20 Mpoints standard on all channels.
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0150 ( 661-3283 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0502 ( 734-5016 ), TPP1000 ( 728-6759 ); high voltage, single ended TPP0850 ( 734-5010 ). Accessories available include: soft carrying case ACD4000B ( 728-6740 ); hard carrying case HCTEK54 ( 728-6743 ); rackmount kit RMD5000 ( 728-6747 ); probe adapter TPA-BNC ( 628-7540 ).

4 analog channels (DPO) and 4+16 digital channels (MSO) analyze analog and digital signals on a single instrument for system-level troubleshooting of complex designs
Quick discovery of glitches and infrequent events using a >50,000 wfm/s waveform capture rate and intensity-graded display
Complete set of triggers rapidly captures signal anomalies with more than 125 available trigger combinations including setup/hold, serial packet content and parallel data
Wave Inspector® controls easily search, mark and navigate long record lengths to find all occurrences of event
Automated measurements simplify analysis of device with 41 automated measurements, FFT analysis, measurement statistics, waveform histograms and advanced waveform math
Parallel bus triggering and analysis (MSO Series) quickly debug parallel bus with automated trigger, decode and search, capturing fast transitions with timing resolution up to 60.6 ps
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
4 low-capacitance passive voltage probes (included) feature industry-best 4pF capacitive loading and 500MHz or 1GHz bandwidth
264mm (10.4in) bright XGA colour display
Small footprint, 147mm (5.8in), and light weight, 5 kg (11 lb)
Two USB 2.0 host ports on the front panel and two on the rear panel for quick and easy data storage, printing and connecting a USB keyboard
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Integrated 10//100//1000BASE-T ethernet port for network connection and Video Out port to export the oscilloscope display to a monitor or projector

Supplied with

1 passive probe per analog channel, front cover, user manual, documentation CD, OpenChoice® desktop software, NI LabView SignalExpress™ Tektronix edition software, calibration certificate, power cord, accessory bag

Mixed Signal Oscilloscopes

Stock information temporarily unavailable.

P.O.A.

Tektronix DPO4054B DPO4000 Series, 500MHz Bench Digital Oscilloscope, 4 Analogue Channels

P.O.A.

Tektronix DPO4054B DPO4000 Series, 500MHz Bench Digital Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

2.5 Gsps

Screen Size

10.4in

Series

DPO4000

Record Length

20M points/ch

Maximum Time Base

1000s/div

Safety Category

CAT II 300 V

Rise Time

700ps

Display Type

Colour

Height

229mm

Minimum Vertical Sensitivity

1mV/div

Weight

5kg

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

Vertical Resolution

8 bit

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Length

439mm

Dimensions

439 x 147 x 229mm

Minimum Time Base

1ns/div

Country of Origin

China

Product details

Tektronix Mixed Signal Oscilloscopes MSO4000 Series & DPO4000 Series

MSO/DPO4000B Mixed Signal Series users can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and a minimum of 5x oversampling on all channels ensure the performance to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers a deep record length of 20 Mpoints standard on all channels.
Compatible probes include: low voltage, single ended TAP1500 ( 661-3286 ); current TCP0150 ( 661-3283 ); differential, high voltage TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); passive TPP0502 ( 734-5016 ), TPP1000 ( 728-6759 ); high voltage, single ended TPP0850 ( 734-5010 ). Accessories available include: soft carrying case ACD4000B ( 728-6740 ); hard carrying case HCTEK54 ( 728-6743 ); rackmount kit RMD5000 ( 728-6747 ); probe adapter TPA-BNC ( 628-7540 ).

4 analog channels (DPO) and 4+16 digital channels (MSO) analyze analog and digital signals on a single instrument for system-level troubleshooting of complex designs
Quick discovery of glitches and infrequent events using a >50,000 wfm/s waveform capture rate and intensity-graded display
Complete set of triggers rapidly captures signal anomalies with more than 125 available trigger combinations including setup/hold, serial packet content and parallel data
Wave Inspector® controls easily search, mark and navigate long record lengths to find all occurrences of event
Automated measurements simplify analysis of device with 41 automated measurements, FFT analysis, measurement statistics, waveform histograms and advanced waveform math
Parallel bus triggering and analysis (MSO Series) quickly debug parallel bus with automated trigger, decode and search, capturing fast transitions with timing resolution up to 60.6 ps
TekVPI® probe interface supports active, differential and current probes for automatic scaling and units
4 low-capacitance passive voltage probes (included) feature industry-best 4pF capacitive loading and 500MHz or 1GHz bandwidth
264mm (10.4in) bright XGA colour display
Small footprint, 147mm (5.8in), and light weight, 5 kg (11 lb)
Two USB 2.0 host ports on the front panel and two on the rear panel for quick and easy data storage, printing and connecting a USB keyboard
USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
Integrated 10//100//1000BASE-T ethernet port for network connection and Video Out port to export the oscilloscope display to a monitor or projector

Supplied with

1 passive probe per analog channel, front cover, user manual, documentation CD, OpenChoice® desktop software, NI LabView SignalExpress™ Tektronix edition software, calibration certificate, power cord, accessory bag

Mixed Signal Oscilloscopes