Technical Document
Specifications
Brand
TektronixProbe Type
Current
Bandwidth
25 kHz → 1GHz
Model Number p
CT1
Model Number (p)
CT1
Safety Category Level
CAT I
Current
0.45A
Safety Category Voltage
175V
Safety Category
CAT I 175V
Bandwidth
25 kHz → 1 GHz
Country of Origin
China
Stock information temporarily unavailable.
EGP 140,814.26
EGP 140,814.26 Each (ex VAT)
Tektronix CT1 Oscilloscope Probe, Current Type, 25 kHz → 1GHz
1
EGP 140,814.26
EGP 140,814.26 Each (ex VAT)
Tektronix CT1 Oscilloscope Probe, Current Type, 25 kHz → 1GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixProbe Type
Current
Bandwidth
25 kHz → 1GHz
Model Number p
CT1
Model Number (p)
CT1
Safety Category Level
CAT I
Current
0.45A
Safety Category Voltage
175V
Safety Category
CAT I 175V
Bandwidth
25 kHz → 1 GHz
Country of Origin
China