Tektronix Waveform Generator
RS Stock No.: 179-8129Brand: TektronixManufacturers Part No.: AFG31252Distrelec Article No.: 30122715

Technical Document
Specifications
Brand
TektronixWidth
143.3mm
Length
412.8mm
Weight
4.7kg
Dimensions
412.8 x 143.3 x 191.8mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Height
191.8mm
Stock information temporarily unavailable.
EGP 1,868,305.93
EGP 1,868,305.93 Each (ex VAT)
Tektronix Waveform Generator
Calibration type
No Calibration
1
EGP 1,868,305.93
EGP 1,868,305.93 Each (ex VAT)
Tektronix Waveform Generator
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixWidth
143.3mm
Length
412.8mm
Weight
4.7kg
Dimensions
412.8 x 143.3 x 191.8mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Height
191.8mm