Tektronix Waveform Generator
RS Stock No.: 179-8131Brand: TektronixManufacturers Part No.: AFG31152Distrelec Article No.: 30122713

Technical Document
Specifications
Brand
TektronixHeight
191.8mm
Width
143.3mm
Minimum Operating Temperature
0°C
Length
412.8mm
Weight
4.7kg
Dimensions
412.8 x 143.3 x 191.8mm
Maximum Operating Temperature
+50°C
Stock information temporarily unavailable.
EGP 950,043.93
EGP 950,043.93 Each (ex VAT)
Tektronix Waveform Generator
Calibration type
No Calibration
1
EGP 950,043.93
EGP 950,043.93 Each (ex VAT)
Tektronix Waveform Generator
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixHeight
191.8mm
Width
143.3mm
Minimum Operating Temperature
0°C
Length
412.8mm
Weight
4.7kg
Dimensions
412.8 x 143.3 x 191.8mm
Maximum Operating Temperature
+50°C