Tektronix AFG31052 Waveform Generator, 50MHz Max, 2-Channel, 1 μHz Min

RS Stock No.: 179-3507Brand: TektronixManufacturers Part No.: AFG31052
brand-logo

Technical Document

Specifications

Maximum Frequency

50MHz

Minimum Frequency

1 μHz

Number of Channels

2

FM Modulation

Yes

Model Number p

AFG31052

Maximum Operating Temperature

+50°C

Width

143.3mm

Length

412.8mm

Dimensions

412.8 x 143.3 x 191.8mm

Height

191.8mm

Minimum Operating Temperature

0°C

Weight

4.7kg

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 40 MHz (Square, Pulse), 1 mHz → 25 MHz (Arbitrary Waveform)

Model Number (p)

AFG31052

You may be interested in
Stock information temporarily unavailable.

EGP 496,760.90

EGP 496,760.90 Each (ex VAT)

Tektronix AFG31052 Waveform Generator, 50MHz Max, 2-Channel, 1 μHz Min

Calibration type

EGP 496,760.90

EGP 496,760.90 Each (ex VAT)

Tektronix AFG31052 Waveform Generator, 50MHz Max, 2-Channel, 1 μHz Min
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Frequency

50MHz

Minimum Frequency

1 μHz

Number of Channels

2

FM Modulation

Yes

Model Number p

AFG31052

Maximum Operating Temperature

+50°C

Width

143.3mm

Length

412.8mm

Dimensions

412.8 x 143.3 x 191.8mm

Height

191.8mm

Minimum Operating Temperature

0°C

Weight

4.7kg

Frequency Range (Square, Pulse and Arbitrary Waveform)

1 μHz → 40 MHz (Square, Pulse), 1 mHz → 25 MHz (Arbitrary Waveform)

Model Number (p)

AFG31052

You may be interested in