Dual-use

Tektronix AFG3102 Function Generator, 1μHz Min, 100MHz Max, FM Modulation, Variable Sweep

RS Stock No.: 513-8037Brand: TektronixManufacturers Part No.: AFG3102
brand-logo
View all in Function Generators

Technical Document

Specifications

Maximum Frequency Range Sinewave

100MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

50MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz, 1 MHz

FM Modulation

Yes

Time Base Accuracy

±1ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

1µHz

Height

156.3mm

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Internal and External Amplitude Modulation

Yes

Output Amplitude

10V Pk-Pk

Internal Linear and Log Sweep

Yes

Model Number

AFG3102

Plug Type

Type G - British 3-pin

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 50 MHz, 1 MHz → 50 MHz

Input Impedance

10 kΩ

Maximum Operating Temperature

+50°C

Length

168mm

Dimensions

168 x 329.6 x 156.3mm

Weight

4.5kg

Digital Amplitude and Offset

Yes

Width

329.6mm

Product details

Tektronix AFG3000 100MHz Multichannel Arbitrary Waveform /Pulse Generators

Versatile with large intuitive user interface, the AFG 3000 series feature direct digital synthesis, digital-to-analogue conversion, waveform memory, modulation and burst and sweep functionality.

Short cut keys to commonly used parameters
Large display of all relevant settings and detailed graphical wave shape
Intuitive interface as on TDS1000 / 2000/ 3000 oscilloscopes
Amplitude 10Vpp
High frequency and arb (1 GS/s) sample rates
Square/pulse/arb 50MHz, other waveforms 1MHz
Pulse wave with independently variable rise and fall times
Vertical arbitrary waveform resolution of 14 bits
Large waveform memory (4 x 128k)
Frequency stability of ±1 ppm per year
Eight user interface languages selectable
USB memory connectivity on front-panel for loading and saving waveforms
Internal and external AM, FM, PM, PWM, FSK
Linear and logarithmic frequency sweep
Sum input to add signal from external source
Internal noise generator to add noise in each channel
Adjustable load impedance setting for correct display of output voltage
Supplied with ArbExpress 2.0 PC software package enabling creation, modification and transfer of arbitrary waveforms. It also allows waveform import from any Tektronix oscilloscope and csv-files

Supplied with

Power cord, ArbExpress software and Instruction manual.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tektronix AFG3102 Function Generator, 1μHz Min, 100MHz Max, FM Modulation, Variable Sweep

P.O.A.

Tektronix AFG3102 Function Generator, 1μHz Min, 100MHz Max, FM Modulation, Variable Sweep
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Frequency Range Sinewave

100MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

50MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz, 1 MHz

FM Modulation

Yes

Time Base Accuracy

±1ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

1µHz

Height

156.3mm

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Internal and External Amplitude Modulation

Yes

Output Amplitude

10V Pk-Pk

Internal Linear and Log Sweep

Yes

Model Number

AFG3102

Plug Type

Type G - British 3-pin

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 50 MHz, 1 MHz → 50 MHz

Input Impedance

10 kΩ

Maximum Operating Temperature

+50°C

Length

168mm

Dimensions

168 x 329.6 x 156.3mm

Weight

4.5kg

Digital Amplitude and Offset

Yes

Width

329.6mm

Product details

Tektronix AFG3000 100MHz Multichannel Arbitrary Waveform /Pulse Generators

Versatile with large intuitive user interface, the AFG 3000 series feature direct digital synthesis, digital-to-analogue conversion, waveform memory, modulation and burst and sweep functionality.

Short cut keys to commonly used parameters
Large display of all relevant settings and detailed graphical wave shape
Intuitive interface as on TDS1000 / 2000/ 3000 oscilloscopes
Amplitude 10Vpp
High frequency and arb (1 GS/s) sample rates
Square/pulse/arb 50MHz, other waveforms 1MHz
Pulse wave with independently variable rise and fall times
Vertical arbitrary waveform resolution of 14 bits
Large waveform memory (4 x 128k)
Frequency stability of ±1 ppm per year
Eight user interface languages selectable
USB memory connectivity on front-panel for loading and saving waveforms
Internal and external AM, FM, PM, PWM, FSK
Linear and logarithmic frequency sweep
Sum input to add signal from external source
Internal noise generator to add noise in each channel
Adjustable load impedance setting for correct display of output voltage
Supplied with ArbExpress 2.0 PC software package enabling creation, modification and transfer of arbitrary waveforms. It also allows waveform import from any Tektronix oscilloscope and csv-files

Supplied with

Power cord, ArbExpress software and Instruction manual.

You may be interested in