Teko Coffer Series Black ABS Enclosure, 100 x 55 x 29mm

RS Stock No.: 867-8816Brand: TekoManufacturers Part No.: COFF1.9-AL
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Teko

Body Material

ABS

External Length

100 mm

External Height

29 mm

External Width

55 mm

External Dimensions

100 x 55 x 29mm

Colour

Black

Shielded

No

Series

Coffer

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 1,295.78

EGP 1,295.78 Each (ex VAT)

Teko Coffer Series Black ABS Enclosure, 100 x 55 x 29mm

EGP 1,295.78

EGP 1,295.78 Each (ex VAT)

Teko Coffer Series Black ABS Enclosure, 100 x 55 x 29mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teko

Body Material

ABS

External Length

100 mm

External Height

29 mm

External Width

55 mm

External Dimensions

100 x 55 x 29mm

Colour

Black

Shielded

No

Series

Coffer

Country of Origin

Italy