Teko Teko Series Black ABS Hand Held Enclosure, , IP00, 80 x 56 x 24mm
Technical Document
Specifications
Brand
TekoBody Material
ABS
External Length
80 mm
External Width
56 mm
External Height
24 mm
Integral Battery Compartment
No
IP Rating
IP00
Display Window
No
Colour
Black
External Dimensions
80 x 56 x 24mm
Series
Teko
Country of Origin
Italy
EGP 429.65
EGP 429.65 Each (ex VAT)
Teko Teko Series Black ABS Hand Held Enclosure, , IP00, 80 x 56 x 24mm
1
EGP 429.65
EGP 429.65 Each (ex VAT)
Teko Teko Series Black ABS Hand Held Enclosure, , IP00, 80 x 56 x 24mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TekoBody Material
ABS
External Length
80 mm
External Width
56 mm
External Height
24 mm
Integral Battery Compartment
No
IP Rating
IP00
Display Window
No
Colour
Black
External Dimensions
80 x 56 x 24mm
Series
Teko
Country of Origin
Italy