Tegera TEGERA Grey, White Carbon, Polyester ESD Protection Work Gloves, Size 12, Polyurethane Coating

RS Stock No.: 126-984Brand: TegeraManufacturers Part No.: 802-12
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Tegera

Glove Size

12

Primary Glove Application

ESD Protection

Glove Material

Carbon, Polyester

Main Colour of Glove

Grey, White

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

TEGERA

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,361.37

EGP 2,361.37 Each (ex VAT)

Tegera TEGERA Grey, White Carbon, Polyester ESD Protection Work Gloves, Size 12, Polyurethane Coating

EGP 2,361.37

EGP 2,361.37 Each (ex VAT)

Tegera TEGERA Grey, White Carbon, Polyester ESD Protection Work Gloves, Size 12, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tegera

Glove Size

12

Primary Glove Application

ESD Protection

Glove Material

Carbon, Polyester

Main Colour of Glove

Grey, White

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

TEGERA

Country of Origin

China