Tegera TEGERA 70 Black Reusable Basalt Fibre Thread, Elastane, HPPE, Nylon, Polyester Protective Sleeve for Cut
Technical Document
Specifications
Brand
TegeraMaterial
Basalt Fibre Thread, Elastane, HPPE, Nylon, Polyester
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
420 → 490mm
Colour
Black
Primary Application
Cut Resistant
Size
L
Range
TEGERA 70
Country of Origin
Vietnam
Stock information temporarily unavailable.
EGP 995.81
EGP 995.81 1 Pack of 6 (ex VAT)
Tegera TEGERA 70 Black Reusable Basalt Fibre Thread, Elastane, HPPE, Nylon, Polyester Protective Sleeve for Cut
1
EGP 995.81
EGP 995.81 1 Pack of 6 (ex VAT)
Tegera TEGERA 70 Black Reusable Basalt Fibre Thread, Elastane, HPPE, Nylon, Polyester Protective Sleeve for Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TegeraMaterial
Basalt Fibre Thread, Elastane, HPPE, Nylon, Polyester
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
420 → 490mm
Colour
Black
Primary Application
Cut Resistant
Size
L
Range
TEGERA 70
Country of Origin
Vietnam