Technical Document
Specifications
Brand
TecMateBattery Sizes Charged
12 V
Chemistries Charged
LiFePO4
Output Voltage
12V
Charge Current
0.8A
Number of Batteries Charged
1
Input Voltage
100 → 240V
Batteries Included
No
Battery Type Charged
Automotive
Model Number
Optimate Lithium
Country of Origin
China
Stock information temporarily unavailable.
EGP 10,849.35
EGP 10,849.35 Each (ex VAT)
TecMate Optimate Lithium Battery Charger For LiFePO4 12 V 12V 0.8A
1
EGP 10,849.35
EGP 10,849.35 Each (ex VAT)
TecMate Optimate Lithium Battery Charger For LiFePO4 12 V 12V 0.8A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TecMateBattery Sizes Charged
12 V
Chemistries Charged
LiFePO4
Output Voltage
12V
Charge Current
0.8A
Number of Batteries Charged
1
Input Voltage
100 → 240V
Batteries Included
No
Battery Type Charged
Automotive
Model Number
Optimate Lithium
Country of Origin
China