Technical Document
Specifications
Brand
TEC MotorsPower Rating
180 W
Frequency Rating
50Hz
Efficiency Class
IE2
Phase
3
Number of Poles
2
Mounting Type
B35 Foot & Flange Mounted
Rotation
Clockwise
Series
T2A
Country of Origin
China
Stock information temporarily unavailable.
EGP 13,803.21
EGP 13,803.21 Each (ex VAT)
TEC Motors T2A Clockwise AC Motor, 180 W, IE2, 3 Phase, 2 Pole, B35 Foot & Flange Mounted Mounting
1
EGP 13,803.21
EGP 13,803.21 Each (ex VAT)
TEC Motors T2A Clockwise AC Motor, 180 W, IE2, 3 Phase, 2 Pole, B35 Foot & Flange Mounted Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TEC MotorsPower Rating
180 W
Frequency Rating
50Hz
Efficiency Class
IE2
Phase
3
Number of Poles
2
Mounting Type
B35 Foot & Flange Mounted
Rotation
Clockwise
Series
T2A
Country of Origin
China