TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 40A Switching Current, SPDT

RS Stock No.: 690-0791Brand: TE ConnectivityManufacturers Part No.: V23134A0056X432 1-1414167-0Distrelec Article No.: 30401369
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

1.6W

Coil Resistance

268Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Mounting Type

Plug In

Terminal Type

Quick Connect

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

F4

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Depth

25.9mm

Life

100000 (Electrical) cycles, 100000000 (Mechanical) cycles

Height

24.9mm

Length

25.9mm

Distrelec Product Id

30401369

Country of Origin

Portugal

Product details

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Features and Benefits

Integrated components
Various contact arrangements and materials
Non-latching (monostable)

Applications:

Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans

Stock information temporarily unavailable.

EGP 1,561.82

EGP 1,561.82 Each (ex VAT)

TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 40A Switching Current, SPDT

EGP 1,561.82

EGP 1,561.82 Each (ex VAT)

TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 40A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

1.6W

Coil Resistance

268Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Mounting Type

Plug In

Terminal Type

Quick Connect

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

F4

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Depth

25.9mm

Life

100000 (Electrical) cycles, 100000000 (Mechanical) cycles

Height

24.9mm

Length

25.9mm

Distrelec Product Id

30401369

Country of Origin

Portugal

Product details

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Features and Benefits

Integrated components
Various contact arrangements and materials
Non-latching (monostable)

Applications:

Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans