TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current (AC)
1 A
Maximum Switching Current DC
5 A
Maximum Switching Current (DC)
5 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
14.5mm
Latching
Yes
Depth
7.2mm
Height
9.8mm
Dimensions
14.5 x 9.8 x 7.2mm
Terminal Type
Through Hole
Application
Signal
Switching Current
2A
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
1029Ω
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Product details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL
EGP 406.58
EGP 406.58 Each (ex VAT)
Standard
1
EGP 406.58
EGP 406.58 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current (AC)
1 A
Maximum Switching Current DC
5 A
Maximum Switching Current (DC)
5 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
14.5mm
Latching
Yes
Depth
7.2mm
Height
9.8mm
Dimensions
14.5 x 9.8 x 7.2mm
Terminal Type
Through Hole
Application
Signal
Switching Current
2A
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
1029Ω
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Product details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL