TE Connectivity, 2.2Ω 2kW Wire Wound Chassis Mount Resistor TE2000B2R2J ±5%

RS Stock No.: 701-5850Brand: TE ConnectivityManufacturers Part No.: TE2000B2R2J
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

2.2Ω

Power Rating

2kW

Series

TE

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+255°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

Product details

High Power Wire Wound Resistor TE Series 2000W

Mullite Coated and high Power Rating
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 10,951.85

EGP 10,951.85 Each (ex VAT)

TE Connectivity, 2.2Ω 2kW Wire Wound Chassis Mount Resistor TE2000B2R2J ±5%
Select packaging type

EGP 10,951.85

EGP 10,951.85 Each (ex VAT)

TE Connectivity, 2.2Ω 2kW Wire Wound Chassis Mount Resistor TE2000B2R2J ±5%

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

2.2Ω

Power Rating

2kW

Series

TE

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+255°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

Product details

High Power Wire Wound Resistor TE Series 2000W

Mullite Coated and high Power Rating
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more